NSK 32006XJ Tapered 30 mm ID Tapered Roller Bearing, 55 mm OD

Image representative of range

Subtotal (1 unit)*

£10.72

(exc. VAT)

£12.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.72

*price indicative

RS Stock No.:
642-528
Mfr. Part No.:
32006XJ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Tapered Roller Bearing

Inside Diameter

30mm

Bore Type

Tapered

Cone Width

17mm

Cup Width

13mm

Static Load Rating

44.5kN

Outside Diameter

55mm

Bearing Dynamic Load Rating

44.5kN

Maximum Speed - Oil

9000rpm

Maximum Speed - Grease

6700rpm

Limiting Speed

6700rpm

Bearing Type

Tapered

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller Bearing is expertly engineered for superior performance in demanding applications. Designed to accommodate both axial and radial loads, this bearing ensures efficient operation in various machinery by optimally supporting the movement of shafts and providing enhanced stability. Its precision manufacturing guarantees a robust structure, making it an Ideal choice for high-speed applications with its impressive load ratings. The adoption of Durable materials further extends its service life, thereby reducing the frequency of replacements and maintenance, affirming its reliability in industrial settings.

Designed with a bore diameter of 30 mm ensuring compatibility with a wide range of applications

Outside diameter of 55 mm allows for robust load distribution and stability

Featuring a total width of 17 mm this bearing optimises space utilisation without compromising performance

With a chamfer dimension of 1 mm on both the outer and inner rings it minimises wear during operation

Offers Basic dynamic and static load ratings of 44500 N showcasing its capability to endure heavy loads

Compatible with grease and oil-bath lubrication allowing for flexibility in maintenance preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy