NSK 32206J Tapered 30 mm ID Tapered Roller Bearing, 62 mm OD
- RS Stock No.:
- 642-539
- Mfr. Part No.:
- 32206J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£12.32
(exc. VAT)
£14.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.32 |
*price indicative
- RS Stock No.:
- 642-539
- Mfr. Part No.:
- 32206J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| Outside Diameter | 62mm | |
| Bearing Dynamic Load Rating | 64kN | |
| Cone Width | 20mm | |
| Cup Width | 17mm | |
| Static Load Rating | 60kN | |
| Maximum Speed - Oil | 8500rpm | |
| Limiting Speed | 8500rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
Outside Diameter 62mm | ||
Bearing Dynamic Load Rating 64kN | ||
Cone Width 20mm | ||
Cup Width 17mm | ||
Static Load Rating 60kN | ||
Maximum Speed - Oil 8500rpm | ||
Limiting Speed 8500rpm | ||
Maximum Speed - Grease 6000rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered to enhance performance in various applications, ensuring optimal load handling and durability. Designed with precision, this bearing features a bore diameter of 30 mm and an outside diameter of 62 mm, making it Ideal for confined spaces where reliable load distribution is essential. With Advanced load ratings, including a Basic dynamic load rating of 64,000 N, it effectively manages both axial and radial loads, thereby improving the efficiency and lifespan of machinery. The unique chamfer dimensions contribute to smooth operations, reducing wear and tear during high-speed conditions—up to 8,500 min-1 with oil-bath lubrication. The combination of its robust design and high-quality materials makes it a staple for industrial applications needing resilience and consistency.
Engineered for high performance in axial and radial load applications
Bore diameter of 30 mm and outside diameter of 62 mm for effective space utilisation
Basic dynamic load rating of 64000 N ensures durability under significant stresses
Optimised chamfer dimensions enhance smooth operation and reduce wear
Versatile lubrication options accommodating grease and oil-bath setups
Designed with a total width of 21.25 mm providing sturdy structure
Includes precise measurements for shaft and housing abutments to ensure compatibility
Effective load centre of 15.4 mm for balanced load distribution
Related links
- NSK 33206J Tapered 30 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 22206 EK/C3 Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF 22206 EK Tapered 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF BS2-2206-2RS/VT143 Tapered 30 mm ID Roller Bearing, 62 mm OD
- NSK 32006XJ Tapered 30 mm ID Tapered Roller Bearing, 55 mm OD
- SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 30206 Taper Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- NTN 4T-14283 Tapered Roller 30 mm ID Tapered Roller Bearing, 72.08 mm OD


