NSK 32211J Tapered 55 mm ID Tapered Roller Bearing, 100 mm OD
- RS Stock No.:
- 642-542
- Mfr. Part No.:
- 32211J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£27.52
(exc. VAT)
£33.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.52 |
*price indicative
- RS Stock No.:
- 642-542
- Mfr. Part No.:
- 32211J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Tapered | |
| Bearing Dynamic Load Rating | 135kN | |
| Maximum Speed - Oil | 5000rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Limiting Speed | 5000rpm | |
| Static Load Rating | 137kN | |
| Cone Width | 25mm | |
| Cup Width | 21mm | |
| Outside Diameter | 100mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Tapered | ||
Bearing Dynamic Load Rating 135kN | ||
Maximum Speed - Oil 5000rpm | ||
Maximum Speed - Grease 3600rpm | ||
Limiting Speed 5000rpm | ||
Static Load Rating 137kN | ||
Cone Width 25mm | ||
Cup Width 21mm | ||
Outside Diameter 100mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is engineered for high-performance applications, designed with precision to handle significant axial and radial loads. This bearing, featuring a bore diameter of 55 mm and an outside diameter of 100 mm, is constructed to deliver superior functionality across various industrial sectors. Their robust design includes minimum chamfer dimensions and effective load centres, optimising operational efficiency. With a total width of 26.75 mm, it is Compact yet powerful, ensuring reliability and longevity in demanding environments. The bearing excel in both grease and oil-bath lubrication, reinforcing their versatility in application.
Boundary dimensions ensure compatibility across standard applications
Designed for high dynamic and static load ratings providing reliability
Offers optimal speeds for both grease and oil-bath lubrication enabling flexibility
Compact design allows for efficient integration in space-constrained settings
Includes precise chamfer dimensions for smooth operation and minimal wear
Constructed with high-quality materials for enhanced durability and performance
Engineered with effective load centres to minimise stress and extend bearing life
Related links
- RS PRO 22211-EK-W33 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF 22211 EK Tapered 55 mm ID Roller Bearing, 100 mm OD
- NTN 22211EMKW33C3 Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22211 E/C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2211-2RS/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SNR KIT10X22211EAKW33EE Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD


