NSK 24160CAME4 Round 300 mm ID Spherical Roller Bearing, 500 mm OD
- RS Stock No.:
- 639-903
- Mfr. Part No.:
- 24160CAME4
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£7,169.07
(exc. VAT)
£8,602.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,169.07 |
*price indicative
- RS Stock No.:
- 639-903
- Mfr. Part No.:
- 24160CAME4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 300mm | |
| Race Width | 200mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 500rpm | |
| Dynamic Load Rating | 3900kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 670rpm | |
| Outside Diameter | 500mm | |
| Static Load Rating | 5800kN | |
| Limiting Speed | 1200rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 300mm | ||
Race Width 200mm | ||
Bore Type Round | ||
Maximum Speed - Grease 500rpm | ||
Dynamic Load Rating 3900kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 670rpm | ||
Outside Diameter 500mm | ||
Static Load Rating 5800kN | ||
Limiting Speed 1200rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is meticulously engineered to provide exceptional reliability and performance in demanding industrial applications. Designed to accommodate heavy radial loads and moderate axial loads in both directions, this bearing feature a unique spherical shape that allows for misalignment compensation, ensuring smooth operation even under challenging conditions. With a bore diameter of 300 mm and an outside diameter of 500 mm, it deliver robust support and effective heat dissipation. Their precision design, coupled with a high static and dynamic load rating, makes it Ideal for a range of machinery and equipment, ensuring reduced downtime and increased productivity.
Robust spherical design enhances load distribution and misalignment tolerance
Bore diameter of 300 mm allows compatibility with various shaft sizes
Operational speeds up to 1200 min-1 for mechanical applications enable flexibility in use
Specialised thermal rating of 530 min-1 for oil-bath lubrication maximises performance under thermal stress
Grease lubrication options provide easy maintenance and long-lasting operation
Compact design with minimal chamfer dimensions facilitates integration into tight spaces
Approximate mass of 152 kg ensures stability while maintaining essential performance characteristics
Related links
- SKF 23160 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 23160 CCK/W33 Tapered 1:12 300 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 22348 CC/W33 Cylindrical 240 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 24160 CC/W33 Cylindrical 300 mm ID Roller Bearing, 500 mm OD
- SKF 24160 CCK30/W33 Tapered 1:30 300 mm ID Roller Bearing, 500 mm OD
- SKF 23160 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 500 mm OD
- NSK 22324CAME4C4VE Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22348 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 500 mm OD


