SKF 24160 CC/W33 Cylindrical 300 mm ID Roller Bearing, 500 mm OD

Subtotal (1 unit)*

£11,736.27

(exc. VAT)

£14,083.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,736.27

*price indicative

RS Stock No.:
461-942
Mfr. Part No.:
24160 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

300mm

Race Width

200mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Number of Rows

2

Limiting Speed

800rpm

Standards/Approvals

UNSPSC, RoHS, eClass

Dynamic Load Rating

3876kN

Outside Diameter

500mm

Static Load Rating

6300kN

Internal Clearance

CN

Race Type

Cylindrical

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy