SKF RNA 4912 68 mm ID Roller Bearing Cylindrical Roller, 85 mm OD
- RS Stock No.:
- 464-775
- Mfr. Part No.:
- RNA 4912
- Brand:
- SKF
Subtotal (1 unit)*
£90.11
(exc. VAT)
£108.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.11 |
*price indicative
- RS Stock No.:
- 464-775
- Mfr. Part No.:
- RNA 4912
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 68mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 114kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 85mm | |
| Limiting Speed | 6700rpm | |
| Series | RNA 4912 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 69.5kN | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 68mm | ||
Race Width 25mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 114kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 85mm | ||
Limiting Speed 6700rpm | ||
Series RNA 4912 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 69.5kN | ||
Bearing Type Cylindrical Roller | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 6909 52 mm ID Roller Bearing Cylindrical Roller, 68 mm OD
- NTN RNA6912R 68 mm ID Roller Bearing Needle Roller, 85 mm OD
- SKF RNA 6916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 4916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 4911 63 mm ID Roller Bearing Cylindrical Roller, 80 mm OD
- SKF RNA 4924 135 mm ID Roller Bearing Cylindrical Roller, 165 mm OD
- SKF RNA 6906 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD


