Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount

Image representative of range

Subtotal (1 unit)*

£17.44

(exc. VAT)

£20.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.44

*price indicative

RS Stock No.:
834-874
Mfr. Part No.:
C7530T250Y
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Rocker Switch

Switch Operation

On-Off-On

Housing Material

Copper Nickel

Switch Contact Current

30A

Illuminated

Yes

Actuator Colour

Yellow

Terminal Type

Solder Pin

Mount Type

Panel Mount

IP Rating

IP68

Contact AC Voltage

250V

Actuator Style

Rocker

COO (Country of Origin):
CN
The Bulgin rocker switch is a robust component designed for seamless operation. It primarily functions as a reliable electrical switch, ensuring effective control of various circuit applications with outstanding durability and safety ratings.

Rated for 30A at 250V, providing robust electrical performance

IP68 rating ensures protection against dust and water ingress

Available in multiple colours to suit design preferences

Positive switch action enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy