Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 834-878
- Mfr. Part No.:
- C7530S000K
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£17.06
(exc. VAT)
£20.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.06 |
*price indicative
- RS Stock No.:
- 834-878
- Mfr. Part No.:
- C7530S000K
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-On | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Terminal Type | Solder Pin | |
| Mount Type | Panel Mount | |
| IP Rating | IP68 | |
| Actuator Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-On | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Terminal Type Solder Pin | ||
Mount Type Panel Mount | ||
IP Rating IP68 | ||
Actuator Style Rocker | ||
- COO (Country of Origin):
- CN
The Bulgin rocker switch offers a robust control solution with a Compact design, integrating various functionalities tailored for reliable operation in demanding environments.
Ratings up to 20A, 250Vac ensure reliable performance in various applications
Splash resistant options enhance durability in challenging conditions
Positive break switching functionality guarantees safe operation
Suitable for panel mounting with a standard cut-out size for easy installation
Related links
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated DPST, (On)-Off (On)-Off Rocker Switch Panel
- Bulgin Illuminated 2, 1 Way On-Off-On Rocker Switch Panel
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- TE Connectivity Illuminated DPST, On-Off DPST Rocker Switch Panel Mount
