Bulgin Illuminated, On-On Rocker Switch Panel Mount
- RS Stock No.:
- 834-863
- Mfr. Part No.:
- C7520T250G
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£16.23
(exc. VAT)
£19.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.23 |
*price indicative
- RS Stock No.:
- 834-863
- Mfr. Part No.:
- C7520T250G
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-On | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Green | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Pin | |
| IP Rating | IP68 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-On | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Green | ||
Mount Type Panel Mount | ||
Terminal Type Solder Pin | ||
IP Rating IP68 | ||
Contact AC Voltage 250V | ||
Actuator Style Rocker | ||
- COO (Country of Origin):
- CN
The Bulgin standard rocker switch is designed for efficient control in various applications. It features an ergonomic design, ensuring reliable operation under a range of conditions, making it suitable for professional use.
Supports ratings up to 20A at 250Vac for reliable performance
Offers both illuminated and non-illuminated options for versatile usability
Constructed for a splash-resistant operation, enhancing durability
Panel cut-out dimensions ensure easy installation and compatibility
Related links
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated DPST, On-Off (On)-Off Rocker Switch Panel
- Bulgin Illuminated 2, 1 Way On-Off-On Rocker Switch Panel
- C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
