Bulgin Illuminated, On-On Rocker Switch Panel Mount

Image representative of range

Subtotal (1 unit)*

£16.23

(exc. VAT)

£19.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.23

*price indicative

RS Stock No.:
834-862
Mfr. Part No.:
C7520T250R
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Rocker Switch

Switch Operation

On-On

Housing Material

Copper Nickel

Switch Contact Current

30A

Illuminated

Yes

Actuator Colour

Red

Mount Type

Panel Mount

Terminal Type

Solder Pin

IP Rating

IP68

Contact AC Voltage

250V

Actuator Style

Rocker

COO (Country of Origin):
CN
The Bulgin standard rocker switch offers reliable operational control with dual functionality, designed for high-performance applications requiring precision and durability in demanding environments.

Rated for 16(4)A at 250Vac, ensuring robust electrical performance

Splash-resistant option available to protect against moisture ingress

Low-profile design for seamless integration into panels

Multiple Terminal configurations for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy