Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 834-885
- Mfr. Part No.:
- C7510T110Y
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£15.01
(exc. VAT)
£18.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.01 |
*price indicative
- RS Stock No.:
- 834-885
- Mfr. Part No.:
- C7510T110Y
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Yellow | |
| Terminal Type | Solder Pin | |
| Mount Type | Panel Mount | |
| IP Rating | IP68 | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Yellow | ||
Terminal Type Solder Pin | ||
Mount Type Panel Mount | ||
IP Rating IP68 | ||
Actuator Style Rocker | ||
Contact AC Voltage 110V | ||
- COO (Country of Origin):
- CN
The Bulgin standard rocker switch is designed for robust operation, providing reliable control for electrical systems. This product seamlessly integrates into various applications requiring dependable switching performance.
Rated at 16(4)A 250Vac for efficient performance
Splash resistant option available for enhanced durability
Positive break switching for increased safety
Panel cut-out dimensions of 27.3 x 12.3mm ensure easy installation
Related links
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin DPDT, On-Off-On Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPDT, On-On Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated DPST, (On)-Off (On)-Off Rocker Switch Panel
