Marquardt DPST Off, ON Rocker Switch
- RS Stock No.:
- 690-485
- Mfr. Part No.:
- 1832.3602
- Brand:
- Marquardt
Image representative of range
Subtotal (1 bag of 25 units)*
£131.86
(exc. VAT)
£158.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £131.86 | £5.274 |
*price indicative
- RS Stock No.:
- 690-485
- Mfr. Part No.:
- 1832.3602
- Brand:
- Marquardt
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Legend | On-Off | |
| Illuminated | No | |
| Series | Model | |
| Actuator Style | Direct Switch | |
| Switch Configuration | Off, ON | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Legend On-Off | ||
Illuminated No | ||
Series Model | ||
Actuator Style Direct Switch | ||
Switch Configuration Off, ON | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Marquardt DPST, On-Off On-None-On Rocker Switch Panel
- Marquardt DPST, Latching On-Off Rocker Switch Panel
- Marquardt DPST, On-Off On-None-Off Rocker Switch Panel
- Marquardt DPST, On-Off Off-On Rocker Switch Panel
- Marquardt DPST, On-Off Off-On Rocker Switch PCB
- Marquardt DPST Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off Off-On Rocker Switch Panel
- Marquardt Illuminated DPST Off Rocker Switch Panel
