Marquardt DPST Rocker Switch Panel Mount
- RS Stock No.:
- 285-7911
- Distrelec Article No.:
- 135-03-115
- Mfr. Part No.:
- 1852.1128
- Brand:
- Marquardt
Subtotal (1 unit)*
£3.57
(exc. VAT)
£4.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.57 |
*price indicative
- RS Stock No.:
- 285-7911
- Distrelec Article No.:
- 135-03-115
- Mfr. Part No.:
- 1852.1128
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPST | |
| Panel Cut Out Width | 19.2mm | |
| Panel Cut Out Height | 12.9mm | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Height 12.9mm | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The rocker switch has a double pole, single throw (DPST) configuration, capable of carrying 4A at 250V. It operates with an ON-OFF function, rated IP40 for protection against solids, and is black in color.
Standards met UL Listed, CSA, EN, EC
RoHS compliant
RoHS compliant
Related links
- Marquardt DPST, Latching Rocker Switch Panel Mount
- Marquardt DPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated DPST, (On)-Off Rocker Switch Panel Mount
- Marquardt DPST, On-Off Rocker Switch PCB
- APEM DPST Rocker Switch Panel Mount
- Berker Illuminated DPST Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount