APEM Illuminated DPDT, On-Off-On Panel Mount
- RS Stock No.:
- 507-554
- Mfr. Part No.:
- KR49CAKFFG
- Brand:
- APEM
Subtotal (1 unit)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.25 |
*price indicative
- RS Stock No.:
- 507-554
- Mfr. Part No.:
- KR49CAKFFG
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Panel Cutout Size | 36.8 x 21.08 mm | |
| Illuminated | Yes | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel Mount | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 150000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Panel Cutout Size 36.8 x 21.08 mm | ||
Illuminated Yes | ||
Terminal Type Quick Connect | ||
Mount Type Panel Mount | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 150000Operations | ||
- COO (Country of Origin):
- FR


KR Rocker Cases - Double Pole
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)
A large variety of switch configurations and actuator colours/markings available
Suitable actuators should be ordered separately (see typically 507-267 and range)
To facilitate wiring harness preparation and quick panel assembly, all double pole switch cases can also be used with rear crimp connector housing 507-576, accepting up to 10 crimps terminals (except for 507-431, which can be used with connector housing 507-560)
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Switch case panel knockout 36.80x21.08mm
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
Dielectric Strength 2,000 Vrms 50 Hz min. between terminals
IP68 Modular KR Series
Related links
- APEM Illuminated DPDT, Latching Mom-Off Rocker Switch Panel
- APEM Illuminated DPDT, Latching On-On Rocker Switch Panel
- APEM Illuminated DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- APEM Illuminated DPDT, On-Off-On On-Off-On Rocker Switch Panel
- APEM Illuminated DPDT, On-On On-On Rocker Switch Panel
- APEM Illuminated DPDT, (On)-On On-(On) Rocker Switch Panel
- APEM Illuminated SPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel Mount
- APEM DPDT, (On)-Off-(On) Rocker Switch Panel Mount
