Bulgin, Off On Rocker Switch Snap-In

Subtotal (1 pack of 20 units)*

£234.82

(exc. VAT)

£281.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£234.82£11.741

*price indicative

RS Stock No.:
469-275
Mfr. Part No.:
T1571VRBB
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Off On

Panel Cut Out Width

13.4mm

Panel Cut Out Height

19.3mm

Illuminated

No

Mounting Type

Snap-In

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector offered is engineered for use in hazardous environments, ensuring reliability and safety. Ideal for applications requiring robust and secure connections, this product accommodates a range of cable diameters, from 7mm to 22mm, making it versatile for various installations. The connector boasts an IP68 rating, guaranteeing water and dust resistance when mated appropriately. With its positive fast-acting locking mechanism, it ensures a secure connection even under adverse conditions. Designed for ease of use, the connector can be operated with gloved hands, catering to safety-conscious applications. The connector also comes with a variety of configurations, allowing for tailored solutions depending on your specific needs. Its practical design and sturdy construction make it an excellent choice for demanding settings.

Offers a secure, water and dust-proof connection with an IP68 rating
Compatible with a variety of cable sizes, enhancing versatility
Fast-acting locking mechanism ensures reliability in adverse conditions
Designed for easy handling, even when wearing gloves
Supports multiple contact configurations for specific application needs
Durable polyester body provides long-lasting performance in demanding environments
Maximises cable entry size for efficient installations

Related links