Bulgin, Off On Rocker Switch Snap-In

Subtotal (1 pack of 60 units)*

£221.46

(exc. VAT)

£265.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.46£3.691

*price indicative

RS Stock No.:
467-408
Mfr. Part No.:
C1350XBAAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Off On

Panel Cut Out Width

22.3mm

Panel Cut Out Height

27.2mm

Illuminated

No

Mounting Type

Snap-In

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector series features efficient designs tailored for hazardous environments, ensuring both safety and reliability. Crafted for robust performance, these connectors boast water and dustproof capabilities rated at IP68. The innovative locking mechanism offers a secure fit, allowing for effortless handling even with gloves on. With a wide range of cable acceptance, these connectors can accommodate differing diameters, making them versatile for various applications. The connection options include both plug and socket variants, enhancing flexibility in assembly. Built from durable materials, these connectors are designed to withstand demanding conditions while providing uninterrupted power transfer.

Offers a secure positive fast-acting locking ring
Mates seamlessly with various connectors, enhancing versatility
Supports a wide range of cable entry sizes for diverse applications
Constructed from high-quality polyester for durability
Suitable for use in hazardous areas, ensuring safety compliance
Provides multiple contact options, catering to different needs
Designed to maintain IP68 rating even when unmated with sealing caps
Suitable for a wide temperature range to suit various environments
Lightweight design facilitates easy installation and handling

Related links