Schneider Electric, Off-On Rocker Switch Clip-In
- RS Stock No.:
- 358-477
- Mfr. Part No.:
- MTN3360-6050
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£49.55
(exc. VAT)
£59.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.55 |
*price indicative
- RS Stock No.:
- 358-477
- Mfr. Part No.:
- MTN3360-6050
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rocker Switch | |
| Switch Operation | Off-On | |
| Panel Cutout Size | 27 mm | |
| Illuminated | No | |
| Series | MTN | |
| Mount Type | Clip-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rocker Switch | ||
Switch Operation Off-On | ||
Panel Cutout Size 27 mm | ||
Illuminated No | ||
Series MTN | ||
Mount Type Clip-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
The Schneider Electric Rocker, from the Merten System Design range, features a labelling field for easy customization. It comes in a sleek nickel metallic finish, offering a modern, sophisticated look combined with practical functionality.
Varnished treated surface
Fixed by clamps
IP20 rated
