Schneider Electric, Off-On Rocker Switch Clip-In

Subtotal (1 unit)*

£28.40

(exc. VAT)

£34.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.40

*price indicative

RS Stock No.:
358-320
Mfr. Part No.:
MTN3300-6050
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rocker Switch

Switch Operation

Off-On

Panel Cutout Size

71 mm

Illuminated

No

Series

D-Life

Mount Type

Clip-In

IP Rating

IP20

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schneider Electric Rocker, from the Merten System Design range, comes in an elegant nickel metallic finish. This stylish design is perfect for controlling electrical functions, offering both functionality and a sophisticated look. The nickel metallic colour adds a touch of modern luxury to any interior, making it an ideal choice for contemporary spaces. The sleek finish ensures it seamlessly complements various décor styles while providing durable, reliable performance.

Fixed by clamp

IP20 rated

RoHS compliant

Related links