Eaton, Push-On 2 Way Rocker Switch Surface

Subtotal (1 unit)*

£5.19

(exc. VAT)

£6.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.19

*price indicative

RS Stock No.:
244-743
Mfr. Part No.:
147594 CWIZ-02/12
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Legend

Characters 0 and 1

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

2 Way

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series xComfort wireless rocker switch redefines convenience in modern living. Seamlessly integrating into your home’s aesthetics, the switch features a versatile design that complements various interior styles. With its innovative functionality, it operates effortlessly to control lighting, making your daily routines more enjoyable and energy-efficient. The exquisite cream finish not only enhances the visual appeal but also provides a durable surface, perfect for everyday use. This product acts as a reliable control point, elevating the user experience through intuitive design and steadfast performance. Embrace the future of home automation with Eaton's state-of-the-art switch, engineered for those who value quality and intuitive functionality in their environment.

Halogen-free construction ensures a safer environment

Utilises a two-part rocker design for easy operation

Compliant with RoHS regulations, promoting eco-friendliness

Lightweight and compact design simplifies installation

IP20 rating guarantees protection against solid objects

Snap fastener system allows for quick and secure mounting

Available in a chic cream white colour that suits various decors

Indicates operation clearly with characters 0 and 1

Compatible with universal pushbutton applications

Supports modern bus systems for enhanced compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy