Eaton, Push-On Rocker Switch Surface Mount

Subtotal (1 unit)*

£6.06

(exc. VAT)

£7.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.06

*price indicative

RS Stock No.:
244-515
Mfr. Part No.:
184591 CWIZ-04/37
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Push-On

Panel Cut Out Width

55mm

Panel Cut Out Height

7mm

Illuminated

No

Mounting Type

Surface Mount

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series xComfort wireless rocker switch is a sophisticated solution designed for modern living. Crafted to seamlessly blend into any contemporary decor, it features a sleek, quadruple design in glossy alpine white. The lightweight construction and compact dimensions make it an ideal choice for both residential and commercial applications. With a robust material quality of thermoplastic, this push button switch not only promises durability but also embodies an aesthetic appeal. Perfectly utilising the latest in wireless technology, this product offers convenient control over your lighting and electrical systems from anywhere in your home. An essential addition for those seeking both functionality and elegance in their everyday life, the xComfort rocker switch exemplifies cutting-edge design while prioritising user-friendliness and compliance with RoHS standards.

Halogen-free materials ensure environmentally friendly use
Glossy surface finish provides a modern and stylish appearance
Utilises a snap-engage fastening type for easy installation
Compact design allows for versatile placement within your space
Provides reliable operation within standard safety degree ratings
Rocker type ensures a smooth and user-friendly interaction
Minimalist imprint leaves a clean, uncluttered look

Related links