Eaton, Push-On Rocker Switch Surface Mount
- RS Stock No.:
- 244-341
- Mfr. Part No.:
- 184589 CWIZ-01/37
- Brand:
- Eaton
Subtotal (1 unit)*
£2.92
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.92 |
*price indicative
- RS Stock No.:
- 244-341
- Mfr. Part No.:
- 184589 CWIZ-01/37
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Push-On | |
| Panel Cut Out Width | 55mm | |
| Panel Cut Out Height | 7mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Push-On | ||
Panel Cut Out Width 55mm | ||
Panel Cut Out Height 7mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller xComfort rocker switch is designed for modern living, combining functionality with aesthetics in glossy alpine white. Perfect for those looking to enhance their smart home setup, it offers seamless wireless control over lighting and other devices. Crafted from high-quality thermoplastic, this single rocker switch not only adds a touch of elegance to your decor but also ensures durability and reliability. With an easy snap fastening type, it simplifies installation, making it a practical choice for both DIY enthusiasts and professional electricians. Experience peace of mind with its robust compliance to RoHS standards, guaranteeing environmentally friendly operation. Embrace the convenience and sophistication of this contemporary switch, which effortlessly integrates into any home setting.
Halogen-free material promotes safety and sustainability
Glossy surface finishes lend a modern aesthetic appeal
Snap fastening allows for straightforward and quick installation
Lightweight design ensures ease of handling during setup
Thermoplastic construction provides resilience against wear and tear
Single rocker configuration maximises space while maintaining functionality
Compatible with various bus systems for versatile application
No visible imprint or indication offers a sleek, minimalist look
Suitable for indoor use, ensuring a sophisticated touch to living areas
Glossy surface finishes lend a modern aesthetic appeal
Snap fastening allows for straightforward and quick installation
Lightweight design ensures ease of handling during setup
Thermoplastic construction provides resilience against wear and tear
Single rocker configuration maximises space while maintaining functionality
Compatible with various bus systems for versatile application
No visible imprint or indication offers a sleek, minimalist look
Suitable for indoor use, ensuring a sophisticated touch to living areas
Related links
- Eaton, Push-On Rocker Switch Surface Mount
- Push-On Rocker Switch Surface Mount
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
