Eaton, Push-On 1 Way Rocker Switch Surface

Subtotal (1 unit)*

£9.36

(exc. VAT)

£11.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.36

*price indicative

RS Stock No.:
244-498
Mfr. Part No.:
184467 CWIZ-01/36
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

Red

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

1 Way

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series xComfort rocker is a sophisticated wireless switch that effortlessly combines functionality with aesthetic appeal. Designed for modern living spaces, this signal red, glossy rocker switch enhances both interior decor and user experience. Incorporating cutting-edge technology, this product promises seamless integration into any existing electrical setup, promising an easy and efficient way to control lighting or other devices. The durable thermoplastic material ensures long-lasting performance, while its compact dimensions make it ideal for any location. With its sleek design, it serves not just as a functional element but also as a statement piece in contemporary home environments. Whether you are renovating or building from scratch, this versatile switch definitely meets the demands of today’s users, offering both safety and style in one package.

Halogen-free construction ensures a safer environment

Glossy finish adds a touch of elegance to your interior

Lacquered surface protection enhances durability

Thermoplastic material provides excellent resilience

Single rocker design simplifies operation

Compact and lightweight, perfect for space-saving applications

IP20 rating ensures suitability for indoor use

Easy snap fastening mechanism allows for quick installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy