TE Connectivity 2007312 Series RJ45 Connector Male, PCB, Cat5e Stainless Steel Shield Straight

Subtotal (1 unit)*

£14.15

(exc. VAT)

£16.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£14.15

*price indicative

RS Stock No.:
762-1244
Distrelec Article No.:
303-28-351
Mfr. Part No.:
2007312-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

PCB

Connector Gender

Male

Connector Type

Receptacle

Shield Type

Stainless Steel

Magnetic

Yes

Orientation

Straight

LED

Yes

Light Pipes

Yes

Termination Type

Press Fit

Length

58.5mm

Hazardous Area Certification

No

Depth

25.25mm

Width

7mm

Standards/Approvals

RoHS

Series

2007312

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN

RJ point five™ Connector System


The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel. The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance. In addition, the latching feature incorporates an easy-to-use lanyard that facilitates up to 96 ports on a single-line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator closer to the end user. All models are highly reliable and excellent quality.

Features & Benefits


Approximately double the density offered over the standard RJ45 Ethernet link ;Same footprint to support both integrated magnetic and non-integrated solutions;Cable assemblies capable of field termination;Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10 Gb over Cat6a;Receptacle is a modular design to allow for easy and rapid deployment of product extensions ;Overall height is 25.25 mm;High density cabling consists of ergonomically friendly lanyard for easy extraction

Receptacles:


LAN category: Cat5e

Contact plating: Gold

Contact material: Phosphor bronze

Connector mounting: PCB, right angle

Termination method: Press fit

Supplied with

Module, Shell, Strain Relief, Tether

Related links