Böllhoff Steel Rivet Nut, M8 thread 8 mm

Subtotal (1 box of 500 units)*

£421.43

(exc. VAT)

£505.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£421.43£0.843

*price indicative

RS Stock No.:
747-501
Mfr. Part No.:
34367080045/00
Brand:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Product Type

Rivet Nut

Thread Size

M8

Fixing Hole Diameter

11mm

Finish

Zinc Plated

Material

Steel

Sub Type

Nut

Standards/Approvals

ISO

Length

18.9mm

Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bollhoff Hexagonal Punching and Installation Tool Opted is a versatile manual instrument designed for the preparation and assembly of RIVKLE® blind rivet nuts in thin-walled components.

Total tool weight of 2100 g for balanced manual operation

Includes exchangeable units for M5 and M6 and M8 including mandrels and dies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy