Böllhoff Steel Rivet Nut, M4 thread 4 mm

Subtotal (1 box of 500 units)*

£50.87

(exc. VAT)

£61.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£50.87£0.102

*price indicative

RS Stock No.:
747-504
Mfr. Part No.:
23301040040/01
Brand:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Product Type

Rivet Nut

Thread Size

M4

Fixing Hole Diameter

6mm

Finish

Zinc Plated

Sub Type

Rivet

Material

Steel

Standards/Approvals

ISO 9227

Length

11.8mm

Diameter

4mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bollhoff Blind Rivet Nut Rivkle Standard is a high-quality threaded insert designed to provide a permanent and reliable internal thread in thin-walled components where one-sided accessibility is required.

Internal thread size of M6 with a knurled body for superior torque resistance

Flat head design for a large bearing surface on the component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy