TE Connectivity, PIDG Insulated Crimp Ring Terminal, M8 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
- RS Stock No.:
- 669-2087
- Mfr. Part No.:
- 31895
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£68.25
(exc. VAT)
£81.90
(inc. VAT)
- RS Stock No.:
- 669-2087
- Mfr. Part No.:
- 31895
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M8 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 27.38mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M8 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 27.38mm | ||

