TE Connectivity, PIDG Knife Disconnect Splice Connector, Red, Insulated, Tin 16 AWG

Bulk discount available

Subtotal (1 pack of 50 units)*

£68.25

(exc. VAT)

£81.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 950 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£1.365£68.25
250 +£1.229£61.45

*price indicative

Packaging Options:
RS Stock No.:
669-2352
Mfr. Part No.:
320555
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Knife Disconnect

Product Type

Splice Connector

Overall Length

22.3mm

Diameter

3.18mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

PIDG

Contact Material

Copper

Contact Plating

Tin

Thickness

0.031in

Standards/Approvals

RoHS

TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal


PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.4 mm²

Blue 1.25 - 2.50 mm²

Yellow 3 - 6 mm²

TE Connectivity PIDG Terminals


Related links