- RS Stock No.:
- 490-3284
- Mfr. Part No.:
- HC R2-3
- Brand:
- Nichifu
8 In stock - FREE next working day delivery available
1 available from Europe for delivery within 5 working day(s).
Price 1 Pack of 20
£5.08
(exc. VAT)
£6.10
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 49 | £5.08 | £0.254 |
50 + | £4.58 | £0.229 |
*price indicative |
- RS Stock No.:
- 490-3284
- Mfr. Part No.:
- HC R2-3
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | R2 |
Insulation | Uninsulated |
Outer Ring Diameter | 0.256in |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Stud Size | M4 |
Contact Material | Copper |
Thickness | 0.032in |
Overall Length | 0.5in |
- RS Stock No.:
- 490-3284
- Mfr. Part No.:
- HC R2-3
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Nichifu 5/16in Stud Size, 2.6mm² to 6.6mm² Wire Size
- Nichifu M10 Stud Size, 2.6mm² to 6.6mm² Wire Size
- Nichifu 1/4in Stud Size, 1mm² to 2.6mm² Wire Size
- Nichifu 1/4in Stud Size, 6.6mm² to 10.5mm² Wire Size
- Nichifu M8 Stud Size, 2.6mm² to 6.6mm² Wire Size
- Nichifu 5.3mm Stud Size, 6.6mm² to 10.5mm² Wire Size
- Nichifu M3 Stud Size, 0.25mm² to 1.65mm² Wire Size
- Nichifu M6 Stud Size, 0.25mm² to 1.65mm² Wire Size