Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M6 Stud Size
- RS Stock No.:
- 794-067
- Mfr. Part No.:
- 83V46
- Brand:
- Klauke
Image representative of range
Subtotal (1 box of 50 units)*
£180.75
(exc. VAT)
£216.90
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.75 | £3.615 |
*price indicative
- RS Stock No.:
- 794-067
- Mfr. Part No.:
- 83V46
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 6mm | |
| Outer Ring Diameter | 12mm | |
| Overall Length | 28mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Operating Temperature | 400°C | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Inner Ring Diameter 6mm | ||
Outer Ring Diameter 12mm | ||
Overall Length 28mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Operating Temperature 400°C | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug is designed from stainless steel for reliable electrical connections. It accommodates various wire sizes, ensuring secure crimping and longevity in demanding applications.
Constructed from M 1.4571 stainless steel for superior corrosion resistance
Supports wire cross-sections ranging from 4 to 6 mm², catering to diverse electrical needs
Compatible with a range of crimping tools for versatile application
Smooth, bright surface ensures optimal electrical conductivity
