Klauke, Tubular cable lugs for switch cabinet connections Non-insulated Lug, M6 Stud Size
- RS Stock No.:
- 807-359
- Mfr. Part No.:
- 5SG6
- Brand:
- Klauke
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-359
- Mfr. Part No.:
- 5SG6
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs for switch cabinet connections | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 15mm | |
| Inner Ring Diameter | 8.5mm | |
| Overall Length | 32mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | IEC/UL/DNV | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 35mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs for switch cabinet connections | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 15mm | ||
Inner Ring Diameter 8.5mm | ||
Overall Length 32mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals IEC/UL/DNV | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 35mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 35mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug for switchgear connection standard type is designed for secure termination of multi stranded conductors in confined switchgear environments
Narrow Palm design supports reduced space installations
Copper material ensures high conductivity
Tin plated surface improves corrosion resistance
Internal chamfer enables easy cable insertion
