Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M4 Stud Size
- RS Stock No.:
- 794-005
- Mfr. Part No.:
- 80V44
- Brand:
- Klauke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-005
- Mfr. Part No.:
- 80V44
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 3mm | |
| Overall Length | 17mm | |
| Stud Size | M4 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 3mm | ||
Overall Length 17mm | ||
Stud Size M4 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug offers a reliable connection solution for various applications. Designed for sizes from 0.5 to 95mm², it accommodates bolts ranging from M4 to M12, ensuring versatile compatibility.
Constructed from stainless steel for enhanced durability
Smooth, bright surface finish ensures superior conductivity
Handles maximum temperature of 400°C for high-performance applications
Compatible with standard crimping indent dies for easy installation
Available in a 100-piece packing unit for efficient stocking
