Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 793-975
- Mfr. Part No.:
- 82V48
- Brand:
- Klauke
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 793-975
- Mfr. Part No.:
- 82V48
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 14mm | |
| Inner Ring Diameter | 4.5mm | |
| Overall Length | 25mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Outer Ring Diameter 14mm | ||
Inner Ring Diameter 4.5mm | ||
Overall Length 25mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Operating Temperature 400°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stainless steel tubular cable lug offers reliable connections for various cable sizes. Designed for durability, it supports bolt sizes from M4 to M12, making it suitable for diverse applications.
Compatible with cross sections ranging from 10 mm² to 35 mm²
Constructed from high-quality M 1.4571 stainless steel for excellent corrosion resistance
Suitable for maximum temperature operations of up to 400°C
Designed with a smooth, bright surface to ensure consistent performance and longevity
