Molex, 19073 Insulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 787-070
- Mfr. Part No.:
- 19073-0084
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-070
- Mfr. Part No.:
- 19073-0084
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 22.48mm | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E32244 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 22.48mm | ||
Stud Size M3.5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Standards/Approvals UL E32244 | ||
Maximum Operating Temperature 125°C | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
The Molex Ring Tongue is designed for reliable electrical connectivity and is suitable for a variety of applications, ensuring secure connections for enhanced performance in demanding environments.
Active crimping technology enables secure connections for optimal performance
Designed for 16-14 AWG wire, accommodating a broad range of applications
Constructed from Durable materials for longevity in challenging conditions
Features a Compact design that simplifies integration into various setups
Stud size of 6 (M3.5) allows for versatile mounting solutions
Related links
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 10 Stud Size 16 AWG 14 AWG Wire Size
- Molex M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
