TE Connectivity, 6966 Insulated Terminal Kit, 8.33 mm Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 678-002
- Mfr. Part No.:
- 696643-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£148.50
(exc. VAT)
£178.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.50 | £29.70 |
*price indicative
- RS Stock No.:
- 678-002
- Mfr. Part No.:
- 696643-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Kit | |
| Series | 6966 | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 38.7mm | |
| Stud Size | 8.33 mm | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Kit | ||
Series 6966 | ||
Insulation Insulated | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 38.7mm | ||
Stud Size 8.33 mm | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity KIT-2 includes two components: one ring Terminal and one piece of heat shrink tubing, tailored for 5/16 in (M8) stud applications. The Terminal features a nickel-plated finish and a .625 in barrel length, offering corrosion resistance and strong conductivity. This kit is Ideal for industrial and automotive environments where secure connections and environmental sealing are critical.
Includes one ring Terminal and one heat shrink tubing
Nickel plating enhances durability in harsh conditions
Compatible with Solistrand and Strato-Therm series terminals
Related links
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS PRO Uninsulated Tubular Ring Terminal Silver
