RS PRO Insulated Crimp Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 677-162
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 95 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £2.47 | £0.124 |
| 5 + | £2.27 | £0.114 |
*price indicative
- RS Stock No.:
- 677-162
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Crimp Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 22.1mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 750μm | |
| Standards/Approvals | UL | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Crimp Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 22.1mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 750μm | ||
Standards/Approvals UL | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Operating Temperature 75°C | ||
The RS Pro Double Crimp Ring M4 features red color and ensure reliable and safe electrical connections with our high-quality insulated double copper sleeve terminals. These terminals provide superior conductivity feature a protective tin plating to resist corrosion. The Durable insulation adds an extra layer of safety, preventing short circuits and ensuring long-lasting performance. Their dual-grip design provides a secure hold, even under high vibration, making them Ideal for demanding applications
High conductivity
Corrosion resistant
Vinyl insulated
Vibration resistant
Related links
- RS PRO Insulated Crimp Ring Terminal Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO Insulated Ring Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Ring Terminal Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red


