TE Connectivity, PIDG Ring Terminal, 10 Stud Size 24 AWG 22 AWG Wire Size, Brown
- RS Stock No.:
- 526-232
- Distrelec Article No.:
- 304-59-097
- Mfr. Part No.:
- 152647
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£189.95
(exc. VAT)
£227.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.95 | £0.95 |
*price indicative
- RS Stock No.:
- 526-232
- Distrelec Article No.:
- 304-59-097
- Mfr. Part No.:
- 152647
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Stud Size | 10 | |
| Colour | Brown | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Stud Size 10 | ||
Colour Brown | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity terminal designed for efficiency and reliability, this product is a key component in a variety of electronic systems. Engineered with precision, it offers a robust solution for connections in challenging environments. Its compatibility with a range of wire sizes ensures versatility, making it an essential choice for professionals seeking dependable performance. The meticulous attention to manufacturing details guarantees compliance with rigorous industry standards, assuring users of its quality and durability. With a design that focuses on facilitating easy installation, this terminal streamlines the assembly process for various applications. Coupled with substantial internal documentation and compliance listings, it stands as a reliable option for those prioritising safety and regulatory adherence.
Designed for use in diverse electronic applications
Facilitates quick and efficient installations in tight spaces
Constructed to meet stringent industry compliance standards
Compatible with multiple wire sizes for increased versatility
Low halogen content supports environmentally conscious projects
Robust construction enhances durability and long-term performance
Related links
- TE Connectivity 10 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity 4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
