TE Connectivity, 3227 Uninsulated Ring Terminal, M2 Stud Size 26 AWG 22 AWG Wire Size, Silver
- RS Stock No.:
- 504-181
- Distrelec Article No.:
- 304-61-466
- Mfr. Part No.:
- 322771
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-181
- Distrelec Article No.:
- 304-61-466
- Mfr. Part No.:
- 322771
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 3227 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 10.64mm | |
| Stud Size | M2 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 3227 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 10.64mm | ||
Stud Size M2 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is expertly designed for reliable connections in challenging environments. Featuring a robust construction tailored for wire sizes between 26 and 22 AWG, it offers exceptional performance with its compatibility for 2 and M2 stud sizes. Its closed barrel design ensures a secure fit, while the tin plating enhances conductivity and corrosion resistance. Ideal for a wide range of applications, the terminal provides a practical solution for maintaining integrity and efficiency in electrical systems.
Closed barrel design ensures optimal wire retention
Tin plating improves electrical conductivity and resistance to corrosion
Suitable for both #2 and M2 stud sizes for versatile applications
Lightweight construction aids in reducing overall assembly weight
Designed for easy installation in confined spaces
Related links
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size
- JST Uninsulated Ring Terminal Silver
- RS PRO Uninsulated Crimp Ring Terminal Silver
- RS PRO Insulated Ring Terminal Yellow
- RS PRO Insulated Crimp Ring Terminal Yellow
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2 Stud Size 26 AWG 24 AWG Wire Size, Yellow
