TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 504-116
- Distrelec Article No.:
- 304-52-747
- Mfr. Part No.:
- 2-34146-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£182.38
(exc. VAT)
£218.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.38 | £0.365 |
*price indicative
- RS Stock No.:
- 504-116
- Distrelec Article No.:
- 304-52-747
- Mfr. Part No.:
- 2-34146-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Plastic | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20.55mm | |
| Stud Size | 10 mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Plastic | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20.55mm | ||
Stud Size 10 mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is expertly designed for use with 22 to 16 AWG wires, ensuring secure and reliable connections for various applications. The terminal features a 10 stud size with a 5 mm stud diameter, making it compatible with a wide range of setups. With its closed barrel construction and straight terminal orientation, the product guarantees excellent conductivity and mechanical strength. Enhanced with tin plating, it provides superior resistance to corrosion, contributing to long-lasting performance. This product exemplifies quality engineering, combining convenience and reliability for both professional installers and DIY enthusiasts. Its ease of use is amplified by the insulated support feature, ensuring optimal safety during installation and operation.
Designed for effective wire insulation support
Closed barrel design ensures optimal stability
Tin-plated finish increases durability and corrosion resistance
Straight orientation simplifies installation in tight spaces
Half-tongue thickness supports secure wire retention
Provides a robust electrical connection in various environments
Related links
- TE Connectivity 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 2.84 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
