Molex, 130039 Insulated Ring Terminal 22 AWG 22 AWG Wire Size, Grey
- RS Stock No.:
- 503-286
- Distrelec Article No.:
- 303-65-414
- Mfr. Part No.:
- 1300390381
- Brand:
- Molex
Subtotal (1 unit)*
£604.63
(exc. VAT)
£725.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £604.63 |
*price indicative
- RS Stock No.:
- 503-286
- Distrelec Article No.:
- 303-65-414
- Mfr. Part No.:
- 1300390381
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130039 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyethylene | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 100m | |
| Colour | Grey | |
| Standards/Approvals | CSA LR6837, EU RoHS, REACH SVHC, UL E152210 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130039 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyethylene | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 100m | ||
Colour Grey | ||
Standards/Approvals CSA LR6837, EU RoHS, REACH SVHC, UL E152210 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- US
The Molex DeviceNet Bulk Thin Cable is designed for robust industrial applications where reliable connectivity is critical. This premium quality cable features 22 AWG power and data pairs, ensuring optimal performance over substantial distances of up to 100 metres. Engineered to excel in various environments, its exceptional temperature range from -20° to +80°C accommodates diverse operational demands. With a reinforced PVC outer jacket, this cable offers impressive durability while maintaining flexibility. Whether you're in a factory setting or a complex manufacturing process, this product guarantees consistent signal integrity and electrical reliability, easing the integration of your industrial networks.
Ideal for use in demanding industrial settings requiring reliable data transmission
Features a flexible design that simplifies installation in tight spaces
Constructed with a Durable PVC outer jacket, enhancing the cable's longevity
Optimised for a temperature range suitable for various operational environments
Integrates seamlessly into existing systems, ensuring minimal disruption during upgrades
Designed for use with multiple circuits, providing versatility in applications
Related links
- Molex, 19036 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19035 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19164 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- TE Connectivity Red
- TE Connectivity Red
- Molex, 19039 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- TE Connectivity Grey
- JST 3.5 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
