TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 26 AWG 26 AWG Wire Size, Yellow
- RS Stock No.:
- 482-278
- Distrelec Article No.:
- 304-53-071
- Mfr. Part No.:
- 53402-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£256.03
(exc. VAT)
£307.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £256.03 | £1.28 |
*price indicative
- RS Stock No.:
- 482-278
- Distrelec Article No.:
- 304-53-071
- Mfr. Part No.:
- 53402-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 20.12mm | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper | |
| Thickness | 690μm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 20.12mm | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Plating Tin Lead | ||
Contact Material Copper | ||
Thickness 690μm | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for robust electrical connections, accommodating wire sizes from 26 AWG. Engineered with a closed barrel and straight orientation, it is ideal for applications requiring secure and reliable terminations. With a stud size of #6 and M3.5, this terminal ensures a snug fit, significantly enhancing the durability of joint connections. Its tin-lead plating not only provides excellent conductivity but also protects against corrosion, ensuring longevity in various operational environments. The terminal's design includes an insulation support retention feature, which aids in maintaining the integrity of wire insulation, making it a preferred choice among engineers and technicians.
Closed barrel design enhances mechanical stability
Straight terminal orientation simplifies installation
Tin-lead plating ensures excellent electrical conductivity
Compatible with various insulation types for versatile applications
Constructed for reliable performance in demanding environments
Single hole design allows for easy mounting and integration
Retention feature supports insulation integrity during use
Lightweight profile contributes to overall system efficiency
Related links
- TE Connectivity M3.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 16 AWG Wire Size White
- TE Connectivity M4 Stud Size 26 AWG Wire Size Black
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
