TE Connectivity, 485029-1 Uninsulated Ring Terminal, M6 Stud Size 18 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 481-574
- Distrelec Article No.:
- 304-61-652
- Mfr. Part No.:
- 485029-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-574
- Distrelec Article No.:
- 304-61-652
- Mfr. Part No.:
- 485029-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 485029-1 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.7mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 23.62mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 640μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 485029-1 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.7mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 23.62mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 640μm | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal offers a reliable and efficient solution for electrical connections, designed specifically for wire sizes ranging from 18 to 14 AWG. Crafted with precision, its M6 stud compatibility ensures a secure attachment, while the open barrel design facilitates easier wire insertion. With a tin-plated finish and nickel contact underplating, this product not only promises durability but also enhances conductivity. The terminal is ideal for various applications, making it a versatile choice for professionals seeking a dependable connection. Its compact dimensions and low halogen content reflect a commitment to both performance and environmental standards, ensuring compliance with the latest directives.
Engineered for 18 to 14 AWG wire sizes
Built with a robust open barrel design
Offers excellent connectivity through tin and nickel plating
Suitable for M6 studs, providing versatile attachment options
Lightweight construction supports ease of handling and installation
Meets stringent industry compliance standards for electrical components
Designed to operate within a wide temperature range of -40 to 110 °C
Low halogen content makes it an eco-friendly choice
Related links
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Molex M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST 8 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 12 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
