TE Connectivity, PIDG Insulated Ring Terminal, 3/8 in Stud Size 14 AWG Wire Size, Blue
- RS Stock No.:
- 481-206
- Distrelec Article No.:
- 304-52-733
- Mfr. Part No.:
- 2-320564-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£167.92
(exc. VAT)
£201.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.92 | £0.84 |
*price indicative
- RS Stock No.:
- 481-206
- Distrelec Article No.:
- 304-52-733
- Mfr. Part No.:
- 2-320564-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 9.53mm | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 32.51mm | |
| Stud Size | 3/8 in | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 9.53mm | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 32.51mm | ||
Stud Size 3/8 in | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for reliable connectivity within various electrical applications. Engineered for 14 AWG wires, it ensures a secure connection for up to 300 V. With its closed barrel construction and partially insulated design, the terminal promotes optimal wire retention and protection against environmental factors. The straight orientation and tin plating facilitate efficient electrical conduction while preventing corrosion, making it ideal for demanding industrial environments. Offering a stud size of 3/8 inch and a compact design, it fits seamlessly into constrained spaces. Its compliance with international standards reflects a commitment to quality and safety, ensuring it meets the rigorous demands of diverse applications.
Closed barrel design enhances wire insulation support
Partially insulated feature provides an extra layer of protection
Low halogen content to meet environmental safety standards
Compatible with copper wire for versatile applications
Single hole configuration simplifies installation
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 24 AWG 24 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 6 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 14 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3 Stud Size 16 AWG 14 AWG Wire Size, Blue
