TE Connectivity, 41013 Uninsulated Ring Terminal, M8 Stud Size 22 AWG 18 AWG Wire Size, Silver

Subtotal (1 reel of 10000 units)*

£1,761.92

(exc. VAT)

£2,114.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,761.92£0.176

*price indicative

RS Stock No.:
479-902
Distrelec Article No.:
304-47-406
Mfr. Part No.:
41013
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

41013

Insulation

Uninsulated

Inner Ring Diameter

8.33mm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Overall Length

24.89mm

Stud Size

M8

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Thickness

760μm

Standards/Approvals

EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is specifically designed for 22 to 18 AWG wires, ensuring a reliable connection for various electrical applications. Featuring a robust 5/16 inch or M8 stud size, it provides an effective solution for reliable wire termination. The terminal showcases an open barrel design that facilitates easier crimping and offers excellent conductivity thanks to its brass contact base material, plated with tin for enhanced durability. With a straight orientation, this terminal is suitable for a wide range of configurations and can easily be integrated into existing systems. Its low halogen content and compliance with EU directives ensure it meets stringent environmental standards, making it a responsible choice for modern electrical systems.

Constructed from high-quality brass for superior conductivity

Tin plating enhances corrosion resistance for long-lasting performance

Open barrel design simplifies the crimping process for increased efficiency

Compatible with copper wire for versatile application

Straight terminal orientation adapts to various installation needs

Designed to support stranded wire types for flexibility

Operates effectively in extreme temperatures from -40 to 110 °C

Low halogen content aligns with current EU environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy