TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- RS Stock No.:
- 476-580
- Distrelec Article No.:
- 304-61-735
- Mfr. Part No.:
- 53054
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-580
- Distrelec Article No.:
- 304-61-735
- Mfr. Part No.:
- 53054
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 2.84mm | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Overall Length | 18.7mm | |
| Stud Size | M2.5 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 2.84mm | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 24AWG | ||
Overall Length 18.7mm | ||
Stud Size M2.5 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for reliable connectivity in both industrial and commercial applications. Its robust design accommodates a wire size of 24 AWG, ensuring excellent electrical performance with optimal retention. Incorporating a closed barrel construction, it facilitates secure crimping to the wire, limiting the potential for mechanical failure. With compatibility for a #4 or M2.5 stud size, this terminal delivers versatility across various setups. Finished in tin plating, it provides added protection against corrosion while ensuring seamless electrical conductivity. Designed for straightforward installation, this component is a reliable choice for any project requiring high-quality termination solutions, making it an ideal selection for the PIDG series.
Constructed for ease of use and increased operational efficiency
Provides a reliable electrical connection through closed barrel design
Accommodates multiple stud sizes, enhancing installation flexibility
Manufactured with tin plating for enhanced durability and conductivity
Designed to reduce risks of mechanical failure through secure retention features
Partially insulated for safe handling and improved user safety
Meets industry standards, ensuring reliable performance in various applications
Related links
- TE Connectivity M2.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Brown
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
