TE Connectivity, 3108 Uninsulated Ring Terminal, 1 mm Stud Size 22 AWG, Silver
- RS Stock No.:
- 476-284
- Distrelec Article No.:
- 304-47-179
- Mfr. Part No.:
- 31087
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.44 | £0.116 |
*price indicative
- RS Stock No.:
- 476-284
- Distrelec Article No.:
- 304-47-179
- Mfr. Part No.:
- 31087
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 3108 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 1.65mm | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 11.4mm | |
| Stud Size | 1 mm | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 3108 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 1.65mm | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 11.4mm | ||
Stud Size 1 mm | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal offers reliable connectivity, designed for efficient and secure wire termination. Ideal for applications requiring a compact design, this product is suited for use with 22 AWG wire sizes, ensuring a snug fit around studs for optimal performance. Its closed barrel construction facilitates a secure grip on the wire, reducing the risk of slippage during installation. With a tin plating finish, it boasts excellent corrosion resistance, making it suitable for diverse environments. The terminal's uninsulated feature provides versatility in various applications, accommodating different wiring configurations with ease.
Offers a robust and reliable connection for electrical circuits
Designed for easy installation, enhancing efficiency on the assembly line
Constructed to meet rigorous industry standards for quality and durability
Backed by TE Connectivity's reputation for manufacturing excellence
Compatible with copper wire base materials for superior conductivity
Reduced assembly time, thanks to its user-friendly design
Low halogen content contributes to eco-friendly solutions in manufacturing
Related links
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Silver
- TE Connectivity 12 mm Stud Size 22 AWG 22 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
- RND 8 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 6 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- TE Connectivity 6 mm Stud Size 22 AWG 16 AWG Wire Size, Silver
