TE Connectivity, 3240 Insulated Ring Terminal, M8 Stud Size 4 AWG Wire Size, Yellow
- RS Stock No.:
- 475-970
- Distrelec Article No.:
- 304-47-279
- Mfr. Part No.:
- 324051
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-970
- Distrelec Article No.:
- 304-47-279
- Mfr. Part No.:
- 324051
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3240 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 8.33mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 47.7mm | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3240 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 8.33mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 47.7mm | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity High-quality ring terminal is specifically designed for optimal performance in demanding electrical applications. Engineered to accommodate wire sizes between 33100 and 52600 CMA, it ensures secure connections in a compact form factor. The robust ring tongue design supports a stud size of 5/16 or M8, making it a versatile choice for various installations. With a streamlined configuration and an operating temperature range of up to 105 °C, this terminal guarantees durability and reliability under heat. Its closed barrel type enhances connectivity, ensuring a dependable solution for both industrial and commercial projects. Ideal for copper wires with tin plating, this product promises to meet the stringent requirements of modern electrical standards while maintaining ease of use. Perfect for those seeking quality and consistency, this terminal simplifies installation while providing peace of mind in performance.
Designed for use with thick wire insulation, ensuring a robust connection
Supports a range of stud sizes, providing versatility in applications
Manufactured from high-grade materials for exceptional durability
Partially insulated for improved safety and reliability
Meets stringent industry standards for compliance and performance
Easy installation reduces downtime in critical operations
Low halogen content highlights its environmental compliance
Offers consistent performance across a wide temperature range
Related links
- Molex M8 Stud Size 4 AWG 4 AWG Wire Size, Natural
- RS PRO Insulated Ring Terminal Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Knipex Insulated Ring Terminal Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- MECATRACTION M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
