TE Connectivity, 2825276 Ring Terminal 22 AWG 20 AWG Wire Size
- RS Stock No.:
- 474-819
- Distrelec Article No.:
- 304-61-377
- Mfr. Part No.:
- 2825276-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£176.19
(exc. VAT)
£211.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £176.19 | £0.044 |
*price indicative
- RS Stock No.:
- 474-819
- Distrelec Article No.:
- 304-61-377
- Mfr. Part No.:
- 2825276-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2825276 | |
| Product Type | Ring Terminal | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 16.2mm | |
| Contact Plating | Tin | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2825276 | ||
Product Type Ring Terminal | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 16.2mm | ||
Contact Plating Tin | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity MAG-MATE CONT 5D Terminals are insulation displacement contact (IDC) terminals designed for high-speed magnet wire termination. They support 22–20 AWG copper magnet wire and 0.43–0.56 mm aluminium wire, ensuring secure and gas-tight connections. These terminals are ideal for motor windings, coil connections, and power supplies, offering efficient and reliable electrical performance.
Designed for exceptional reliability in diverse applications
Supports compliance with key European directives for environmental safety
Low halogen content ensures reduced environmental impact
Offers compatibility with a wide range of components for versatile use
Backed by comprehensive documentation to aid in informed decision making
Perfectly suited for professionals looking for dependable connectivity solutions
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M2.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size Purple
- TE Connectivity M4 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity Grey
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Natural
