TE Connectivity, 316292 Uninsulated Crimp Ring Terminal 18 AWG 13 AWG Wire Size, Grey
- RS Stock No.:
- 474-295
- Distrelec Article No.:
- 304-51-937
- Mfr. Part No.:
- 316292-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-295
- Distrelec Article No.:
- 304-51-937
- Mfr. Part No.:
- 316292-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 316292 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 13AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 22.39mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 316292 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 22.39mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle terminal is designed for efficient connectivity in magnet wire applications. Engineered to accommodate magnet wire sizes from 18 to 13 AWG, this product features a crimp method of termination, ensuring a secure and reliable connection. The terminal supports a maximum insulation diameter of up to 4 mm, offering versatility for various wiring configurations. With a straight terminal orientation and a tin plating finish, this terminal is built for durability and effective performance. Its robust construction is complemented by an operating temperature range of -20 to 150 °C, making it suitable for a wide range of environments. Additionally, this receptacle is compliant with multiple regulatory standards, ensuring its use meets essential safety and environmental guidelines.
Accommodates a variety of magnet wire sizes for versatile applications
Enhanced durability thanks to its strong tin plating material
Designed for crimp termination ensuring a firm and long lasting connection
Offers compatibility with solid discrete wire types for improved flexibility
Maintains performance in extreme temperature conditions for reliability
Low halogen construction contributes to safer environmental impacts
Supports insulation retention to secure wire connections effectively
Ideal for use in complex wiring systems requiring maximum performance
Related links
- TE Connectivity Grey
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.35 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
