TE Connectivity, FastinFaston Insulated Crimp Terminal, Red
- RS Stock No.:
- 473-194
- Distrelec Article No.:
- 304-64-531
- Mfr. Part No.:
- 163007-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 350 units)*
£149.35
(exc. VAT)
£179.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £149.35 | £0.427 |
*price indicative
- RS Stock No.:
- 473-194
- Distrelec Article No.:
- 304-64-531
- Mfr. Part No.:
- 163007-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FastinFaston | |
| Product Type | Crimp Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Overall Length | 24.1mm | |
| Colour | Red | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FastinFaston | ||
Product Type Crimp Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Overall Length 24.1mm | ||
Colour Red | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity receptacle, a crucial component in the FASTIN-FASTON 250 series, is designed for reliable cable mounting in diverse applications. Featuring eight positions and a straight terminal orientation, this connector is crafted from high-quality nylon, offering durability and longevity in challenging environments. It boasts a UL 94V-2 flammability rating, ensuring safe operation even under extreme conditions. The product is engineered for easy installation with a secure crimp terminal housing, making it an ideal choice for both manufacturers and DIY enthusiasts. With a striking red colour, it enhances visibility for quick identification during installations or repairs. This receptacle not only meets industry standards but also supports numerous commercial and domestic applications, making it an indispensable choice in any wiring configuration.
Constructed from robust nylon material for enhanced durability
Offers eight positions for versatile connectivity
UL 94V-2 rating ensures effective flame resistance
Designed for cable mount installation, facilitating easier setups
Visible red colour allows for quick identification in installations
Compatible with various terminal configurations, broadening its usability
Mechanically reliable, providing peace of mind in critical applications
Related links
- Phoenix Contact Insulated Crimp Terminal, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- Phoenix Contact Blue
