TE Connectivity, 3189 Insulated Ring Terminal, M8 Stud Size 22 AWG Wire Size, Red
- RS Stock No.:
- 470-089
- Distrelec Article No.:
- 304-47-192
- Mfr. Part No.:
- 31895
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.92 | £0.392 |
*price indicative
- RS Stock No.:
- 470-089
- Distrelec Article No.:
- 304-47-192
- Mfr. Part No.:
- 31895
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 3189 | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 27.38mm | |
| Stud Size | M8 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Thickness | 840μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 3189 | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 27.38mm | ||
Stud Size M8 | ||
Colour Red | ||
Contact Plating Tin | ||
Thickness 840μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Expertly engineered connector offers unparalleled performance and reliability in a compact form factor. Designed for versatility, this connector is suitable for a variety of applications, ensuring seamless integration and dependable connectivity. Incorporating advanced technology, it caters to the evolving demands of modern electrical systems. Whether used in automotive, industrial, or consumer electronics, it guarantees high conductivity and resilience against challenging environments. This product stands out due to its ease of installation and maintenance, making it an ideal choice for both professional and DIY users alike. The robust construction enhances durability, ensuring longevity and optimal functionality even under stress. With its user-focused design, it simplifies connection processes while maximising efficiency.
Compact design enables easy installation in tight spaces
Highly durable structure withstands challenging environmental conditions
Versatile applications suitable for automotive and industrial uses
Designed for effortless usability, enhancing user experience
Promotes high conductivity for consistent and reliable performance
User-friendly features streamline maintenance and reduce downtime
Advanced technology integration ensures compatibility with modern systems
Related links
- RS PRO Insulated Ring Terminal Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 18 AWG Wire Size, Red
- NEMIQ M8 Stud Size 22 AWG 10 AWG Wire Size, Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Ring Terminal Red
